DEM 320240H1 VMH-PW-N | Display Elektronik

TFT module, 2"/5.1 cm, 320 x 240, DEM 320240H1 VMH-PW-N

Order No.: 73S0315
EAN: 4099891978808
MPN:
DEM 320240H1 VMH-PW-N
DEM 320240H1 VMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
11.1503 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,873.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
168 pcs.
11.1503 €

LCD Module, DEM 320240H1 VMH-PW-N, Display Elektronik

Features

  • LCD Type: TFT/IPS/Normally Black/Transmissive
  • Viewing Direction: All
  • Backlight type: 6-Dies White LED
  • Interface type: WIRE SPI
Technical specifications
Resolution 320 x 240
Viewing area (width) 30.6 mm
Viewing range (height) 40.8 mm
screen diagonal 2"/5,1 cm
Shell size 46 x 40,9 x 2,53 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology IPS - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes