DEM 320240J TMH-PW-N | Display Elektronik
TFT module, 3.5"/8.9 cm, 320 x 240, DEM 320240J TMH-PW-N
Order No.: 73S0318
EAN: 4099891978839
MPN:
DEM 320240J TMH-PW-N
Unit Price (€ / pc.)
12.3760 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 320240J TMH-PW-N, Display Elektronik
Features
- LCD Mode: Normally White, Transmissive
- Viewing Direction: 6 O’clock
- Backlight Color: White (LED)
- LCM Brightness: 200 nit
Technical specifications
Resolution | 320 x 240 | |
Viewing area (width) | 55.8 mm | |
Viewing range (height) | 73.3 mm | |
screen diagonal | 3,5"/8,9 cm | |
Shell size | 92 x 78,4 x 10,5 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | TN - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |