DEM 320240Q TMH-PW-N (C1-TOUCH) | Display Elektronik
TFT module, 3.5"/8.9 cm, with touch function, 320 x 240, DEM 320240Q TMH-PW-N (C1-TOUCH)
Order No.: 73S0322
EAN: 4099891978877
MPN:
DEM 320240Q TMH-PW-N (C1-TOUCH)
Unit Price (€ / pc.)
29.7024 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 320240Q TMH-PW-N (C1-TOUCH), Display Elektronik
Features
- TFT/TN/Normally White/Transmissive
- Viewing Direction: 12:00 O'clock
- Top polarizer type: Anti-glare
- Backlight type: 6-Dies White LED
- Interface type: SPI+8/9/16Bit-MCU+18-Bit-RGB
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 320 x 240 | |
screen diagonal | 3,5"/8,9 cm | |
Viewing range (height) | 70.08 mm | |
Viewing area (width) | 52.56 mm | |
Technology | TN - Transmissive | |
Shell size | 76,9 x 63,9 x 4,6 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |