DEM 320240R TMX-PW-N (A-TOUCH) | Display Elektronik

TFT module, 3.5"/8.9 cm, with touch function, 320 x 240, DEM 320240R TMX-PW-N (A-TOUCH)

Order No.: 73S0324
EAN: 4099891978891
MPN:
DEM 320240R TMX-PW-N (A-TOUCH)
DEM 320240R TMX-PW-N (A-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
43.3279 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,079.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
48 pcs.
43.3279 €

TFT Module, DEM 320240R TMX-PW-N (A-TOUCH), Display Elektronik

DEM 320240R TMX-PW-N (A-TOUCH) is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit, Touch Panel and a back-light unit. The resolution of a 3.5" contains 320 x RGB x 240 dots and can display up to 16.7M colors.

Features

  • On-chip voltage generator
  • SYNC mode is supported for digital RGB input data format
  • Integrated 4-Wire-Resistive Touch Panel
  • RoHS Compliant
Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 320 x 240
screen diagonal 3,5"/8,9 cm
Viewing range (height) 70.08 mm
Viewing area (width) 52.56 mm
Technology TN - Transmissive
Shell size 76,9 x 63,9 x 4,35 mm
min. operating temperature -30 °C
max. operating temperature 85 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes