DEM 320240T VMX-PW-N (C1-TOUCH) | Display Elektronik

TFT module, 3.5"/8.9 cm, with touch function, 320 x 240, DEM 320240T VMX-PW-N (C1-TOUCH)

Order No.: 73S0327
EAN: 4099891978921
MPN:
DEM 320240T VMX-PW-N (C1-TOUCH)
DEM 320240T VMX-PW-N (C1-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
32.1776 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,603.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
112 pcs.
32.1776 €

LCD Module, DEM 320240T VMX-PW-N (C1-TOUCH), Display Elektronik

Features

  • LCD Type: TFT/IPS/Normally Black/Transmissive
  • Viewing Direction: All
  • Top polarizer type: Anti-glare
  • Backlight type: 6-Dies White LED
  • Interface type: 24 BIT-RGB + SPI
Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 320 x 240
screen diagonal 3,5"/8,9 cm
Viewing range (height) 70.08 mm
Viewing area (width) 52.56 mm
Technology IPS - Transmissive
Shell size 76,9 x 63,9 x 4,65 mm
min. operating temperature -30 °C
max. operating temperature 85 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes