DEM 320240T2 VMX-PW-N (C1-TOUCH) | Display Elektronik
TFT module, 3.5"/8.9 cm, with touch function, 320 x 240, DEM 320240T2 VMX-PW-N (C1-TOUCH)
Order No.: 73S0330
EAN: 4099891978952
MPN:
DEM 320240T2 VMX-PW-N (C1-TOUCH)
Unit Price (€ / pc.)
36.0213 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 320240T2 VMX-PW-N (C1-TOUCH), Display Elektronik
Features
- LCD Type: TFT/IPS/Normally Black/Transmissive
- Viewing Direction: All
- Top polarizer type: Anti-glare
- Backlight type: 10-Dies White LED
- Interface type: 24 BIT-RGB + SPI
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 320 x 240 | |
screen diagonal | 3,5"/8,9 cm | |
Viewing range (height) | 70.08 mm | |
Viewing area (width) | 52.56 mm | |
Technology | IPS - Transmissive | |
Shell size | 76,9 x 63,9 x 4,65 mm | |
min. operating temperature | -30 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |