DEM 320240T2 VTX-PW-N | Display Elektronik
TFT module, 3.5"/8.9 cm, 320 x 240, DEM 320240T2 VTX-PW-N
Order No.: 73S0331
EAN: 4099891978969
MPN:
DEM 320240T2 VTX-PW-N
Unit Price (€ / pc.)
41.8404 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 320240T2 VTX-PW-N, Display Elektronik
Features
- LCD Type: TFT/IPS/Normally Black/Transmissive/Sunlight readable
- Viewing Direction: All
- Top polarizer type: Anti-glare
- Backlight type: 10-Dies White LED
- Interface type: 24 BIT-RGB + SPI
Technical specifications
Resolution | 320 x 240 | |
Viewing area (width) | 52.56 mm | |
Viewing range (height) | 70.08 mm | |
screen diagonal | 3,5"/8,9 cm | |
Shell size | 76,9 x 63,9 x 3,2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transflective |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |