DEM 320240U VMX-PW-N | Display Elektronik
TFT module, 3.5"/8.9 cm, 320 x 240, DEM 320240U VMX-PW-N
Order No.: 73S0332
EAN: 4099891978976
MPN:
DEM 320240U VMX-PW-N
Unit Price (€ / pc.)
37.1399 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 320240U VMX-PW-N, Display Elektronik
DEM 320240U VMX-PW-N is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit. Graphics and texts can be displayed on a 320 (W) x RGB x 240 (H) dots with 16.7M colors by supplying 24 bits data signal.
Features
- Transmissive and back-light
- IPS mode
- RoHS Compliant
Technical specifications
Resolution | 320 x 240 | |
Viewing area (width) | 52.56 mm | |
Viewing range (height) | 70.08 mm | |
screen diagonal | 3,5"/8,9 cm | |
Shell size | 76,9 x 63,9 x 3,15 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |