DEM 320480B VMH-PW-N (A-TOUCH) | Display Elektronik

TFT module, 3.5"/8.9 cm, with touch function, 320 x 480, DEM 320480B VMH-PW-N (A-TOUCH)

Order No.: 73S0337
EAN: 4099891979027
MPN:
DEM 320480B VMH-PW-N (A-TOUCH)
DEM 320480B VMH-PW-N (A-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
28.7147 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,618.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
126 pcs.
28.7147 €

TFT Module, DEM 320480B VMH-PW-N (A-TOUCH), Display Elektronik

The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs, a touch panel and a backlight unit.

Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 320 x 480
screen diagonal 3,5"/8,9 cm
Viewing range (height) 48.96 mm
Viewing area (width) 73.44 mm
Technology MVA - Transmissive
Shell size 55,7 x 85 x 3,9 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes