DEM 376960A VMH-PW-N | Display Elektronik
TFT module, 2.86"/7.26 cm, 376 x 960, DEM 376960A VMH-PW-N
Order No.: 73S0341
EAN: 4099891979065
MPN:
DEM 376960A VMH-PW-N
Unit Price (€ / pc.)
19.3137 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 376960A VMH-PW-N, Display Elektronik
Features
- Display Mode: TFT Transmissive/IPS/Normally Black
- Viewing Direction: Free
- Pixel Arrangement: RGB Vertical Stripe
- Backlight: LED, White, Backlight
- Interface type: 4 line SPI
Technical specifications
Resolution | 376 x 960 | |
Viewing area (width) | 67.68 mm | |
Viewing range (height) | 26.51 mm | |
screen diagonal | 2,86"/7,26 cm | |
Shell size | 28,81 x 76 x 1,95 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |