DEM 412960A VMH-PW-N | Display Elektronik

TFT module, 3.4"/8.63 cm, 412 x 960, DEM 412960A VMH-PW-N

Order No.: 73S0342
EAN: 4099891979072
MPN:
DEM 412960A VMH-PW-N
DEM 412960A VMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,245.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
168 pcs.
13.3637 €

TFT Module, DEM 412960A VMH-PW-N, Display Elektronik

The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.

Technical specifications
Resolution 412 x 960
Viewing area (width) 79.2 mm
Viewing range (height) 33.99 mm
screen diagonal 3,4"/8,63 cm
Shell size 38,14 x 87,82 x 2,55 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology IPS - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes