DEM 480128A1 VMH-PW-N (A-TOUCH) | Display Elektronik

TFT module, 3.9"/9.91 cm, with touch function, 480 x 128, DEM 480128A1 VMH-PW-N (A-TOUCH)

Order No.: 73S0344
EAN: 4099891979096
MPN:
DEM 480128A1 VMH-PW-N (A-TOUCH)
DEM 480128A1 VMH-PW-N (A-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
37.1399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,899.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
105 pcs.
37.1399 €

TFT Module, DEM 480128A1 VMH-PW-N (A-TOUCH), Display Elektronik

The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs, a touch panel and a backlight unit.

Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 480 x 128
screen diagonal 3,9"/9,91 cm
Viewing range (height) 95.04 mm
Viewing area (width) 25.34 mm
Technology TN - Transmissive
Shell size 105,5 x 40,64 x 4,1 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes