DEM 480128B TMH-PW-N | Display Elektronik
TFT module, 3.9"/9.91 cm, 480 x 128, DEM 480128B TMH-PW-N
Order No.: 73S0345
EAN: 4099891979102
MPN:
DEM 480128B TMH-PW-N
Unit Price (€ / pc.)
38.4489 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 480128B TMH-PW-N, Display Elektronik
TFT 3.9” is a TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT_LCD module, It is usually designed for industrial application and this module follows RoHs.
Technical specifications
Resolution | 480 x 128 | |
Viewing area (width) | 25.34 mm | |
Viewing range (height) | 95.04 mm | |
screen diagonal | 3,9"/9,91 cm | |
Shell size | 105,5 x 37 x 3,05 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | TN - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |