DEM 480272B1 TMH-PW-N | Display Elektronik

TFT module, 4.3"/10.9 cm, 480 x 272, DEM 480272B1 TMH-PW-N

Order No.: 73S0351
EAN: 4099891979164
MPN:
DEM 480272B1 TMH-PW-N
DEM 480272B1 TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
30.9519 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
928.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
30.9519 €

TFT Module, DEM 480272B1 TMH-PW-N, Display Elektronik

DEM 480272B1 TMH-PW-N is a TM (Transmissive) type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit. The resolution of a 4.3" contains 480(RGB) x 272 dots.

Features

  • TN mode
  • 24bit RGB Interface
  • RoHS Compliant
Technical specifications
Resolution 480 x 272
Viewing area (width) 53.86 mm
Viewing range (height) 95.04 mm
screen diagonal 4,3"/10,9 cm
Shell size 105,5 x 67,2 x 2,9 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes