DEM 480272D3 VMH-PW-N | Display Elektronik
TFT module, 4.3"/10.9 cm, 480 x 272, DEM 480272D3 VMH-PW-N
Order No.: 73S0352
EAN: 4099891979171
MPN:
DEM 480272D3 VMH-PW-N
Unit Price (€ / pc.)
51.9792 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 480272D3 VMH-PW-N, Display Elektronik
DEM 480272D3 VMH-PW-N is a Normally black TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit. The resolution of a 4.3" contains 480(RGB)x272 dots and can display up to 16.7M colors.
Features
- IPS mode
- 24bit RGB Interface
- RoHS Compliant
Technical specifications
Resolution | 480 x 272 | |
Viewing area (width) | 53.86 mm | |
Viewing range (height) | 95.04 mm | |
screen diagonal | 4,3"/10,9 cm | |
Shell size | 105,5 x 67,2 x 2,9 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |