DEM 480272E VMX-PW-N | Display Elektronik

TFT module, 4.3"/10.9 cm, 480 x 272, DEM 480272E VMX-PW-N

Order No.: 73S0354
EAN: 4099891979195
MPN:
DEM 480272E VMX-PW-N
DEM 480272E VMX-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
18.564 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,559.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
84 pcs.
18.564 €

LCD Module, DEM 480272E VMX-PW-N, Display Elektronik

Features

  • LCD Type: TFT/IPS/Normally Black/Transmissive Negative
  • Viewing Direction: All
  • Backlight type: 7-Chip White LED
  • Interface type: 24 BIT RGB
Technical specifications
Resolution 480 x 272
Viewing area (width) 53.86 mm
Viewing range (height) 95.04 mm
screen diagonal 4,3"/10,9 cm
Shell size 105,5 x 67,2 x 2,9 mm
max. operating temperature 85 °C
min. operating temperature -30 °C
Product type TFT-Modul
Technology IPS - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes