DEM 480272E2 TMH-PW-N | Display Elektronik
TFT module, 4.3"/10.9 cm, 480 x 272, DEM 480272E2 TMH-PW-N
Order No.: 73S0356
EAN: 4099891979218
MPN:
DEM 480272E2 TMH-PW-N
Unit Price (€ / pc.)
17.8262 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 480272E2 TMH-PW-N, Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.
Technical specifications
Resolution | 480 x 272 | |
Viewing area (width) | 53.86 mm | |
Viewing range (height) | 95.04 mm | |
screen diagonal | 4,3"/10,9 cm | |
Shell size | 105,5 x 67,2 x 2,9 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | TN - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |