DEM 480272E3 TMH-PW-N | Display Elektronik

TFT module, 4.3"/10.9 cm, 480 x 272, DEM 480272E3 TMH-PW-N

Order No.: 73S0358
EAN: 4099891979232
MPN:
DEM 480272E3 TMH-PW-N
DEM 480272E3 TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
17.8262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,123.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
63 pcs.
17.8262 €

TFT Module, DEM 480272E3 TMH-PW-N, Display Elektronik

The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.

Technical specifications
Resolution 480 x 272
Viewing area (width) 53.86 mm
Viewing range (height) 95.04 mm
screen diagonal 4,3"/10,9 cm
Shell size 105,4 x 67,15 x 2,9 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes