DEM 480272G2 VMX-PW-N (A-TOUCH) | Display Elektronik
TFT-Modul DEM 480272G2 VMX-PW-N (A-TOUCH)4,3"-TFT, 480xRGBx272, IPS-transmissive, 650cd/m2,
Order No.: 73S0361
EAN: 4099891979263
MPN:
DEM 480272G2 VMX-PW-N (A-TOUCH)
Unit Price (€ / pc.)
39.1510 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
39.15 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1510 €
84 pcs.
25.6207 €
*incl. VAT plus shipping costs
**Subject to prior sale
TFT Module, DEM 480272G2 VMX-PW-N (A-TOUCH), Display Elektronik
Features
- LCD Type: TFT/IPS/Normally Black/Transmissive
- Viewing Direction: All
- Backlight type: 5S2P (Total 10 White Long Lifetime Led)
- Interface type: 24 BIT RGB
Technical specifications
Resolution | 480 x 272 | |
Version | mit Touch-Funktion | |
Viewing area (width) | 53.86 mm | |
Viewing range (height) | 95.04 mm | |
screen diagonal | 4,3"/10,9 cm | |
Shell size | 105,5 x 67,2 x 4 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |