DEM 480272L TMH-PW-N (C-TOUCH) | Display Elektronik

TFT display with touch function 4.3"/10.9 cm, 480 x 272, DEM 480272L TMH-PW-N (C-TOUCH)

Order No.: 71S993
EAN: 4099879007124
MPN:
DEM 480272L TMH-PW-N (C-TOUCH)
DEM 480272L TMH-PW-N (C-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
48.4449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.44 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4449 €
3 pcs.
46.2553 €
5 pcs.
44.2561 €
10 pcs.
43.0066 €
*incl. VAT plus shipping costs
**Subject to prior sale

TFT module, DEM 480272L TMH-PW-N (C-TOUCH), Display Electronic

DEM 480272L TMH-PW-N (C-TOUCH) is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device.

Features

  • Transmissive and back-light with 9 LEDs are available
  • Twisted Nematic mode
  • Digital RGB 24 bit/18 bit Interface
Technical specifications
Resolution 480 x 272
Version mit Touch-Funktion
Viewing area (width) 95.04 mm
Viewing range (height) 53.86 mm
screen diagonal 4,3"/10,9 cm
Shell size 125 x 86 x 4,3 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Display
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
MSL MSL 1
Original Packaging Tray mit 315 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes