DEM 480272L TMH-PW-N | Display Elektronik

TFT display 4.3"/10.9 cm, 480 x 272, DEM 480272L TMH-PW-N

Order No.: 71S991
EAN: 4099879007100
MPN:
DEM 480272L TMH-PW-N
DEM 480272L TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
27.0606 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,948.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
72 pcs.
27.0606 €

TFT module, DEM 480272L TMH-PW-N, Display Electronic

DEM 480272L TMH-PW-N (C-TOUCH) is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device.

Features

  • Transmissive and back-light with 9 LEDs are available
  • Twisted Nematic mode
  • Digital RGB 24 bit/18 bit Interface
Technical specifications
Resolution 480 x 272
Viewing area (width) 95.04 mm
Viewing range (height) 53.86 mm
screen diagonal 4,3"/10,9 cm
Shell size 105,5 x 67,2 x 2,9 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Display
Technology TN - Transmissive
Logistics
Customs tariff number 85312095
MSL MSL 1
Original Packaging Tray mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes