DEM 480272P VMX-PW-N (C1-TOUCH) | Display Elektronik

TFT module, 4.3"/10.9 cm, with touch function, 480 x 272, DEM 480272P VMX-PW-N (C1-TOUCH)

Order No.: 73S0365
EAN: 4099891979300
MPN:
DEM 480272P VMX-PW-N (C1-TOUCH)
DEM 480272P VMX-PW-N (C1-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
32.9273 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,765.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
84 pcs.
32.9273 €

LCD Module, DEM 480272P VMX-PW-N (C1-TOUCH), Display Elektronik

Features

  • LCD Type: TFT/IPS/Normally Black/Transmissive
  • Viewing Direction: All
  • Backlight type: 12-CHIP White LED
  • Interface type: 24 BIT RGB
Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 480 x 272
screen diagonal 4,3"/10,9 cm
Viewing range (height) 95.04 mm
Viewing area (width) 53.86 mm
Technology IPS - Transmissive
Shell size 105,5 x 67,2 x 4,8 mm
min. operating temperature -30 °C
max. operating temperature 85 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes