DEM 480272Q VMX-PW-N (A-TOUCH) | Display Elektronik
TFT module, 4.3"/10.9 cm, with touch function, 480 x 272, DEM 480272Q VMX-PW-N (A-TOUCH)
Order No.: 73S0367
EAN: 4099891979324
MPN:
DEM 480272Q VMX-PW-N (A-TOUCH)
Unit Price (€ / pc.)
27.727 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 480272Q VMX-PW-N (A-TOUCH), Display Elektronik
Features
- TFT/IPS/Normally Black/Transmissive
- Viewing Direction: All
- Backlight type: 14-CHIP White LED
- Interface type: 24 BIT RGB
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 480 x 272 | |
screen diagonal | 4,3"/10,9 cm | |
Viewing range (height) | 95.04 mm | |
Viewing area (width) | 53.86 mm | |
Technology | IPS - Transmissive | |
Shell size | 105,5 x 67,2 x 4 mm | |
min. operating temperature | -30 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |