DEM 480272Q VMX-PW-N | Display Elektronik
TFT module, 4.3"/10.9 cm, 480 x 272, DEM 480272Q VMX-PW-N
Order No.: 73S0366
EAN: 4099891979317
MPN:
DEM 480272Q VMX-PW-N
Unit Price (€ / pc.)
22.2768 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 480272Q VMX-PW-N, Display Elektronik
Features
- LCD Type: TFT/IPS/Normally Black/Transmissive
- Viewing Direction: All
- Backlight type: 14-CHIP White LED
- Interface type: 24 BIT RGB
Technical specifications
Resolution | 480 x 272 | |
Viewing area (width) | 53.86 mm | |
Viewing range (height) | 95.04 mm | |
screen diagonal | 4,3"/10,9 cm | |
Shell size | 105,5 x 67,2 x 2,9 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |