DEM 480480D VMX-PW-N (A-TOUCH) | Display Elektronik
TFT module, 4"/10.16 cm, with touch function, 480 x 480, DEM 480480D VMX-PW-N (A-TOUCH)
Order No.: 73S0372
EAN: 4099891979379
MPN:
DEM 480480D VMX-PW-N (A-TOUCH)
Unit Price (€ / pc.)
37.1399 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 480480D VMX-PW-N (A-TOUCH), Display Elektronik
TFT 4.0” is a color active matrix thin film transistor (TFT) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This TFT LCD has a 4.0 (1:1) inch diagonally measured active display area with 480x480 (480 horizontal by 480 vertical pixel) resolution.
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 480 x 480 | |
screen diagonal | 4"/10,16 cm | |
Viewing range (height) | 71.86 mm | |
Viewing area (width) | 70.18 mm | |
Technology | IPS - Transmissive | |
Shell size | 78,8 x 82,95 x 6,37 mm | |
min. operating temperature | -30 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |