DEM 640480C TMH-PW-N (A-TOUCH) | Display Elektronik

TFT module, 5.7"/14.5 cm, with touch function, 640 x 480, DEM 640480C TMH-PW-N (A-TOUCH)

Order No.: 73S0378
EAN: 4099891979430
MPN:
DEM 640480C TMH-PW-N (A-TOUCH)
DEM 640480C TMH-PW-N (A-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
115.9298 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,854.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
115.9298 €

TFT Module, DEM 640480C TMH-PW-N (A-TOUCH), Display Elektronik

DEM 640480C TMH-PW-N (A-TOUCH) is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit and touch screen panel (TSP). Graphics and texts can be displayed on a VGA 640 (W) x 3 x 480 (H) dots with 262,144 colors by supplying 18 bits data signal (6bits/each color).

Features

  • TN (Twisted Nematic) mode
  • Digital RGB (6bits/color) data transfer
  • RoHS Compliant
Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 640 x 480
screen diagonal 5,7"/14,5 cm
Viewing range (height) 115.2 mm
Viewing area (width) 86.4 mm
Technology TN - Transmissive
Shell size 144 x 104,6 x 8,5 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes