DEM 640480D TMX-PW-N (A-TOUCH) | Display Elektronik

TFT module, 5.7"/14.5 cm, with touch function, 640 x 480, DEM 640480D TMX-PW-N (A-TOUCH)

Order No.: 73S0382
EAN: 4099891979478
MPN:
DEM 640480D TMX-PW-N (A-TOUCH)
DEM 640480D TMX-PW-N (A-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
136.1598 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,178.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
16 pcs.
136.1598 €

TFT Module, DEM 640480D TMX-PW-N (A-TOUCH), Display Elektronik

DEM 640480D TMX-PW-N (A-TOUCH) is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit. Graphics and texts can be displayed on a VGA 640 (W) x 3 x 480 (H) dots with 262,144 colors by supplying 18 bits data signal (6bits/each color).

Features

  • TN (Twisted Nematic) mode
  • LVDS (6-Bits/Color) Data Transfer
  • RoHS Compliant
Technical specifications
Filter Property Value
Product type TFT module
Version with touch function
Resolution 640 x 480
screen diagonal 5.7"/14.5 cm
Viewing range (height) 115.2 mm
Viewing area (width) 86.4 mm
Technology TN - transmissive
Shell size 144 x 104.6 x 8.5 mm
min. operating temperature -30 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes