DEM 640480E TMX-PW-N (A-TOUCH) | Display Elektronik
TFT module, 5.7"/14.5 cm, with touch function, 640 x 480, DEM 640480E TMX-PW-N (A-TOUCH)
Order No.: 73S0386
EAN: 4099891979515
MPN:
DEM 640480E TMX-PW-N (A-TOUCH)
Unit Price (€ / pc.)
131.2094 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 640480E TMX-PW-N (A-TOUCH), Display Elektronik
DEM 640480E TMX-PW-N (A-TOUCH) is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit. Graphics and texts can be displayed on a VGA 640 (W) x 3 x 480 (H) dots with 262,144 colors by supplying 18 bits data signal (6bits/each color).
Features
- TN (Twisted Nematic) mode
- Digital RGB (6bits/color) data transfer
- RoHS Compliant
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 640 x 480 | |
screen diagonal | 5,7"/14,5 cm | |
Viewing range (height) | 115.2 mm | |
Viewing area (width) | 86.4 mm | |
Technology | TN - Transmissive | |
Shell size | 144 x 104,6 x 8,5 mm | |
min. operating temperature | -30 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |