DEM 640480E TMX-PW-N | Display Elektronik

TFT module, 5.7"/14.5 cm, 640 x 480, DEM 640480E TMX-PW-N

Order No.: 73S0385
EAN: 4099891979508
MPN:
DEM 640480E TMX-PW-N
DEM 640480E TMX-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
118.8334 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,901.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
118.8334 €

TFT Module, DEM 640480E TMX-PW-N, Display Elektronik

DEM 640480E TMX-PW-N is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit. Graphics and texts can be displayed on a VGA 640 (W) x 3 x 480 (H) dots with 262,144 colors by supplying 18 bits data signal (6bits/each color).

Features

  • TN (Twisted Nematic) mode
  • Digital RGB (6bits/color) data transfer
  • RoHS Compliant
Technical specifications
Resolution 640 x 480
Viewing area (width) 86.4 mm
Viewing range (height) 115.2 mm
screen diagonal 5,7"/14,5 cm
Shell size 144 x 104,6 x 7 mm
max. operating temperature 85 °C
min. operating temperature -30 °C
Product type TFT-Modul
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes