DEM 640480F TMH-PW-N | Display Elektronik
TFT module, 5.7"/14.5 cm, 640 x 480, DEM 640480F TMH-PW-N
Order No.: 73S0387
EAN: 4099891979522
MPN:
DEM 640480F TMH-PW-N
Unit Price (€ / pc.)
111.3959 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 640480F TMH-PW-N, Display Elektronik
Features
- LCD Type: TFT/Transmissive
- Viewing Direction: 6 O'Clock
- Backlight type: 21-Dies White LED
- Interface type: 18 BIT RGB
Technical specifications
Resolution | 640 x 480 | |
Viewing area (width) | 86.4 mm | |
Viewing range (height) | 115.2 mm | |
screen diagonal | 5,7"/14,5 cm | |
Shell size | 127 x 98,43 x 5,8 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | TN - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |