DEM 640480G VRH | Display Elektronik

TFT module, 3.5"/8.9 cm, 640 x 480, DEM 640480G VRH

Order No.: 73S0388
EAN: 4099891979539
MPN:
DEM 640480G VRH
DEM 640480G VRH Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,399.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
112 pcs.
21.42 €

TFT Module, DEM 640480G VRH, Display Elektronik

The specification is a reflective type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs.

Technical specifications
Resolution 640 x 480
Viewing area (width) 53.28 mm
Viewing range (height) 71.04 mm
screen diagonal 3,5"/8,9 cm
Shell size 74,04 x 58,5 x 0,85 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology TN - Reflective
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes