DEM 640480I VMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 5.7"/14.5 cm, with touch function, 640 x 480, DEM 640480I VMH-PW-N (A-TOUCH)
Order No.: 73S0392
EAN: 4099891979577
MPN:
DEM 640480I VMH-PW-N (A-TOUCH)
Unit Price (€ / pc.)
100.7811 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 640480I VMH-PW-N (A-TOUCH), Display Elektronik
TFT 5.7” is a TFT-LCD module. It is composed of a TFT-LCD panel, driver IC ,FPC, a backlight unit. The 5.7 display area contains 640 x 480pixels and can display up to 16.7M colors. This product accords with RoHS environmental criterion.
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 640 x 480 | |
screen diagonal | 5,7"/14,5 cm | |
Viewing range (height) | 115.2 mm | |
Viewing area (width) | 86.4 mm | |
Technology | IPS - Transmissive | |
Shell size | 124,7 x 100 x 7,41 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |