DEM 7201280A VMH-PW-N (C-TOUCH) | Display Elektronik

TFT module, 5"/12.7 cm, with touch function, 720 x 1280, DEM 7201280A VMH-PW-N (C-TOUCH)

Order No.: 73S0513
EAN: 4099891980788
MPN:
DEM 7201280A VMH-PW-N (C-TOUCH)
DEM 7201280A VMH-PW-N (C-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
79.2183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,138.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
27 pcs.
79.2183 €

TFT Module, DEM 7201280A VMH-PW-N (C-TOUCH), Display Elektronik

This 5.0" TFT is a color active matrix thin film transistor (IPS) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This TFT LCD has a 4.99 (16:9) inch diagonally measured active display area with HD (720 horizontal by 1280 vertical pixel) resolution. This module is a composed of a TFT_LCD module and follows RoHS.

Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 720 x 1280
screen diagonal 5"/12,7 cm
Viewing range (height) 62.1 mm
Viewing area (width) 110.4 mm
Technology IPS - Transmissive
Shell size 73,3 x 127,6 x 3,45 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes