DEM 800480B TMH-PW-N | Display Elektronik

TFT module, 7"/17.8 cm, 800 x 480, DEM 800480B TMH-PW-N

Order No.: 73S0398
EAN: 4099891979638
MPN:
DEM 800480B TMH-PW-N
DEM 800480B TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
99.3888 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,987.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
99.3888 €

TFT Module, DEM 800480B TMH-PW-N, Display Elektronik

DEM 800480B TMH-PW-N is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a receiver circuit and a back-light unit. Graphics and texts can be displayed on a WVGA 800 (W) x RGB x 480 (H) dots (16:9 aspect ratio) with 262,144 colors.

Features

  • TN (Twisted Nematic) mode
  • LVDS Receiver 18 bit Interface
  • RoHS Compliant
Technical specifications
Resolution 800 x 480
Viewing area (width) 91.44 mm
Viewing range (height) 152.4 mm
screen diagonal 7"/17,8 cm
Shell size 166,6 x 109,4 x 9,65 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes