DEM 800480C TMH-PW-N (A-TOUCH) | Display Elektronik

TFT module, 7"/17.8 cm, with touch function, 800 x 480, DEM 800480C TMH-PW-N (A-TOUCH)

Order No.: 73S0403
EAN: 4099891979683
MPN:
DEM 800480C TMH-PW-N (A-TOUCH)
DEM 800480C TMH-PW-N (A-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
117.096 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,341.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
117.096 €

TFT Module, DEM 800480C TMH-PW-N (A-TOUCH), Display Elektronik

DEM 800480C TMH-PW-N (A-TOUCH) is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a receiver circuit, Touch panel and a back-light unit. Graphics and texts can be displayed on a WVGA 800 (W) x RGB x 480 (H) dots (16:9 aspect ratio) with 262,144 colors.

Features

  • TN (Twisted Nematic) mode
  • LVDS Receiver 18 bit Interface
  • 4-wire Resistance Touch Panel
  • RoHS Compliant
Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 800 x 480
screen diagonal 7"/17,8 cm
Viewing range (height) 152.4 mm
Viewing area (width) 91.44 mm
Technology TN - Transmissive
Shell size 166,6 x 109,4 x 11,25 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes