DEM 800480D TMH-PW-N | Display Elektronik

TFT module, 5"/12.7 cm, 800 x 480, DEM 800480D TMH-PW-N

Order No.: 73S0406
EAN: 4099891979713
MPN:
DEM 800480D TMH-PW-N
DEM 800480D TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
84.1806 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,683.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
84.1806 €

LCD Module, DEM 800480D TMH-PW-N, Display Elektronik

DEM 800480D TMH-PW-N is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit. Graphics and texts can be displayed on a WVGA 800 (W) x 3 x 480 (H) dots (15:9 aspect ratio) with 16.7M colors by supplying 24 bits data signal (8 bits/each color).

Features

  • TN (Twisted Nematic) mode
  • Digital RGB (6bits/color) data transfer
  • Data enable mode
  • RoHS Compliant
Technical specifications
Resolution 800 x 480
Viewing area (width) 64.8 mm
Viewing range (height) 108 mm
screen diagonal 5"/12,7 cm
Shell size 118,5 x 77,55 x 3,4 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes