DEM 800480D1 VMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 5"/12.7 cm, with touch function, 800 x 480, DEM 800480D1 VMH-PW-N (A-TOUCH)
Order No.: 73S0408
EAN: 4099891979737
MPN:
DEM 800480D1 VMH-PW-N (A-TOUCH)
Unit Price (€ / pc.)
56.9415 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 800480D1 VMH-PW-N (A-TOUCH), Display Elektronik
DEM 800480D1 VMH-PW-N(A-TOUCH) is a color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit, a Touch panel and a back-light unit. The model has a 5.0 (5:3) inch diagonally measured active display area with 800X480 (800 horizontal by 480 vertical pixel) resolution.
Features
- IPS mode
- 4-wire Touch pane
- Digital RGB (6bits/color) data transfer
- RoHS Compliant
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 800 x 480 | |
screen diagonal | 5"/12,7 cm | |
Viewing range (height) | 108 mm | |
Viewing area (width) | 64.8 mm | |
Technology | IPS - Transmissive | |
Shell size | 118,5 x 77,55 x 4,5 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |