DEM 800480E TMH-PW-N | Display Elektronik
TFT module, 5"/12.7 cm, 800 x 480, DEM 800480E TMH-PW-N
Order No.: 73S0409
EAN: 4099891979744
MPN:
DEM 800480E TMH-PW-N
Unit Price (€ / pc.)
89.1191 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 800480E TMH-PW-N, Display Elektronik
DEM 800480E TMH-PW-N is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit. Graphics and texts can be displayed on a WVGA 800 x RGB x 480 dots (15:9 aspect ratio) with 16.7M colors by supplying 24 bits data signal (8 bits/each color).
Features
- TN (Twisted Nematic) mode
- Digital 24-Bit-RGB-Interface (8 Bits/Color) Data Transfer
- Data Enable Mode
- RoHS Compliant
Technical specifications
Resolution | 800 x 480 | |
Viewing area (width) | 64.8 mm | |
Viewing range (height) | 108 mm | |
screen diagonal | 5"/12,7 cm | |
Shell size | 118,5 x 77,55 x 3,4 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | TN - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |