DEM 800480G1 TMH-PW-N | Display Elektronik

TFT module, 7"/17.8 cm, 800 x 480, DEM 800480G1 TMH-PW-N

Order No.: 73S0413
EAN: 4099891979782
MPN:
DEM 800480G1 TMH-PW-N
DEM 800480G1 TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
83.9545 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
419.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
83.9545 €

TFT Module, DEM 800480G1 TMH-PW-N, Display Elektronik

TFT 7.0” is a TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module, it is usually designed for industrial application and this module follows RoHs.

Technical specifications
Resolution 800 x 480
Viewing area (width) 85.92 mm
Viewing range (height) 154.08 mm
screen diagonal 7"/17,8 cm
Shell size 165 x 100 x 23,6 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes