DEM 800480G2 TMH-PW-N (C-TOUCH) | Display Elektronik

TFT module, 7"/17.8 cm, with touch function, 800 x 480, DEM 800480G2 TMH-PW-N (C-TOUCH)

Order No.: 73S0415
EAN: 4099891979805
MPN:
DEM 800480G2 TMH-PW-N (C-TOUCH)
DEM 800480G2 TMH-PW-N (C-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
113.4546 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
453.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
113.4546 €

TFT Module, DEM 800480G2 TMH-PW-N (C-TOUCH), Display Elektronik

TFT 7.0” is a TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module, it is usually designed for industrial application and this module follows RoHs.

Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 800 x 480
screen diagonal 7"/17,8 cm
Viewing range (height) 154.08 mm
Viewing area (width) 85.92 mm
Technology TN - Transmissive
Shell size 165 x 100 x 24,7 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes