DEM 800480H2 VMX-PW-N | Display Elektronik
TFT module, 4.3"/10.92 cm, 800 x 480, DEM 800480H2 VMX-PW-N
Order No.: 73S0419
EAN: 4099891979843
MPN:
DEM 800480H2 VMX-PW-N
Unit Price (€ / pc.)
44.1728 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 800480H2 VMX-PW-N, Display Elektronik
TFT 4.3” is a color active matrix thin film transistor (TFT) liquid crystal display without polarizer. This model is composed of amorphous silicon TFT as a switching device. It is a transmissive type display operating in the normally black mode. This TFT LCD has a 4.3-inch diagonally measured active display area with 800 x 480 dot (800 horizontal by 480 vertical pixel) resolution. Each pixel is divided into Red, Green, Blue dots which are arranged in vertical stripes.
Technical specifications
Resolution | 800 x 480 | |
Viewing area (width) | 53.86 mm | |
Viewing range (height) | 95.04 mm | |
screen diagonal | 4,3"/10,92 cm | |
Shell size | 105,5 x 67,2 x 3,76 mm | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |