DEM 800480I1 TMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 7"/17.8 cm, with touch function, 800 x 480, DEM 800480I1 TMH-PW-N (A-TOUCH)
Order No.: 73S0422
EAN: 4099891979874
MPN:
DEM 800480I1 TMH-PW-N (A-TOUCH)
Unit Price (€ / pc.)
32.9392 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 800480I1 TMH-PW-N (A-TOUCH), Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs, a touch panel and a backlight unit.
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 800 x 480 | |
screen diagonal | 7"/17,8 cm | |
Viewing range (height) | 154.08 mm | |
Viewing area (width) | 85.92 mm | |
Technology | TN - Transmissive | |
Shell size | 164,9 x 100 x 4,5 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |