DEM 800480K2 TMH-PW-N (A-TOUCH) | Display Elektronik

TFT module, 7"/17.8 cm, with touch function, 800 x 480, DEM 800480K2 TMH-PW-N (A-TOUCH)

Order No.: 73S0427
EAN: 4099891979928
MPN:
DEM 800480K2 TMH-PW-N (A-TOUCH)
DEM 800480K2 TMH-PW-N (A-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
71.2810 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2810 €
24 pcs.
52.7289 €
*incl. VAT plus shipping costs
**Subject to prior sale

TFT Module, DEM 800480K2 TMH-PW-N (A-TOUCH), Display Elektronik

Features

  • TFT/TN/Normally White/Transmissive
  • Viewing Direction: 12:00 O'Clock
  • Backlight type: 28-Dies White LED
  • Interface type: LVDS
Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 800 x 480
screen diagonal 7"/17,8 cm
Viewing range (height) 154.08 mm
Viewing area (width) 85.92 mm
Technology TN - Transmissive
Shell size 164,9 x 100 x 7 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes