DEM 800480K3 TMH-PW-N | Display Elektronik
TFT module, 7"/17.8 cm, 800 x 480, DEM 800480K3 TMH-PW-N
Order No.: 73S0429
EAN: 4099891979942
MPN:
DEM 800480K3 TMH-PW-N
Unit Price (€ / pc.)
59.3810 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
32 pcs.
41.5905 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD Module, DEM 800480K3 TMH-PW-N, Display Elektronik
Features
- LCD Type: TFT/TN/Normally White/Transmissive
- Viewing Direction: 12:00 O'Clock
- Backlight type: 27-Dies White LED
- Interface type: RGB
Technical specifications
Resolution | 800 x 480 | |
Viewing area (width) | 85.92 mm | |
Viewing range (height) | 154.08 mm | |
screen diagonal | 7"/17,8 cm | |
Shell size | 164,9 x 100 x 3,5 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | TN - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |