DEM 800480P1 TMX-PW-N (A-TOUCH) | Display Elektronik
TFT module, 7"/17.8 cm, with touch function, 800 x 480, DEM 800480P1 TMX-PW-N (A-TOUCH)
Order No.: 73S0440
EAN: 4099891980054
MPN:
DEM 800480P1 TMX-PW-N (A-TOUCH)
Unit Price (€ / pc.)
133.4347 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 800480P1 TMX-PW-N (A-TOUCH), Display Elektronik
DEM 800480P1 TMX-PW-N(A-TOUCH) is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a touch panel, a receiver circuit and a back-light unit. Graphics and texts can be displayed on a WVGA 800 (W) x RGB x 480 (H) dots (16:9 aspect ratio) with 262,144 colors.
Features
- TN (Twisted Nematic) mode
- Digital RGB (6bits/color) Data Transfer
- 4-wire Resistance Touch Panel
- Data Enable Mode
- RoHS Compliant
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 800 x 480 | |
screen diagonal | 7"/17,8 cm | |
Viewing range (height) | 152.4 mm | |
Viewing area (width) | 91.44 mm | |
Technology | TN - Transmissive | |
Shell size | 166,6 x 109,4 x 11,25 mm | |
min. operating temperature | -30 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |