DEM 800480Q4 VMX-PW-N (C1-TOUCH) | Display Elektronik

TFT module, 5"/12.7 cm, with touch function, 800 x 480, DEM 800480Q4 VMX-PW-N (C1-TOUCH)

Order No.: 73S0446
EAN: 4099891980115
MPN:
DEM 800480Q4 VMX-PW-N (C1-TOUCH)
DEM 800480Q4 VMX-PW-N (C1-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
50.9915 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,753.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
54 pcs.
50.9915 €

TFT Module, DEM 800480Q4 VMX-PW-N (C1-TOUCH), Display Elektronik

Features

  • TFT/IPS/Normally Black/Transmissive
  • Viewing Direction: All
  • Backlight type: 20-Dies White LED
  • Interface type: RGB
Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 800 x 480
screen diagonal 5"/12,7 cm
Viewing range (height) 108 mm
Viewing area (width) 64.8 mm
Technology IPS - Transmissive
Shell size 120,7 x 75,8 x 4,55 mm
min. operating temperature -30 °C
max. operating temperature 85 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes