DEM 800480Q4 VMX-PW-N | Display Elektronik
TFT-Modul DEM 800480Q4 VMX-PW-N5,0"-TFT, 800xRGBx480, IPS-transmissive, 1000cd/m2
Order No.: 73S0444
EAN: 4099891980092
MPN:
DEM 800480Q4 VMX-PW-N
Unit Price (€ / pc.)
47.5405 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
47.54 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5405 €
54 pcs.
33.2010 €
*incl. VAT plus shipping costs
**Subject to prior sale
TFT Module, DEM 800480Q4 VMX-PW-N, Display Elektronik
Features
- LCD Type: TFT/IPS/Normally Black/Transmissive
- Viewing Direction: All
- Backlight type: 18 White LED
- Interface type: RGB
Technical specifications
Resolution | 800 x 480 | |
Viewing area (width) | 64.8 mm | |
Viewing range (height) | 108 mm | |
screen diagonal | 5"/12,7 cm | |
Shell size | 120,7 x 75,8 x 2,8 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |