DEM 800480Q4 VTX-PW-N | Display Elektronik

TFT module, 5"/12.7 cm, 800 x 480, DEM 800480Q4 VTX-PW-N

Order No.: 73S0447
EAN: 4099891980122
MPN:
DEM 800480Q4 VTX-PW-N
DEM 800480Q4 VTX-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
51.2533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,767.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
54 pcs.
51.2533 €

LCD Module, DEM 800480Q4 VTX-PW-N, Display Elektronik

Features

  • LCD Type: TFT/IPS/Normally Black/Transmissive/Sunlight Readable
  • Viewing Direction: All
  • Backlight type: 20-Dies White LED
  • Interface type: RGB
Technical specifications
Resolution 800 x 480
Viewing area (width) 64.8 mm
Viewing range (height) 108 mm
screen diagonal 5"/12,7 cm
Shell size 120,7 x 75,8 x 2,8 mm
max. operating temperature 85 °C
min. operating temperature -30 °C
Product type TFT-Modul
Technology IPS - Transflective
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes