DEM 800480U1 VMH-PW-N (A-TOUCH) | Display Elektronik

TFT module, 5"/12.7 cm, with touch function, 800 x 480, DEM 800480U1 VMH-PW-N (A-TOUCH)

Order No.: 73S0457
EAN: 4099891980221
MPN:
DEM 800480U1 VMH-PW-N (A-TOUCH)
DEM 800480U1 VMH-PW-N (A-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
75.4222 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,055.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14 pcs.
75.4222 €

TFT Module, DEM 800480U1 VMH-PW-N (A-TOUCH), Display Elektronik

TFT 5.0” is a is a color active matrix thin film transistor (TFT) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This TFT LCD has a 5.0 inch diagonally measured active display area with 800x480 (800 horizontal by 480 vertical pixel) resolution.

Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 800 x 480
screen diagonal 5"/12,7 cm
Viewing range (height) 108 mm
Viewing area (width) 64.8 mm
Technology IPS - Transmissive
Shell size 120,7 x 75,8 x 23 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes