DEM 800480W1 TMH-PW-N | Display Elektronik

TFT module, 5"/12.7 cm, 800 x 480, DEM 800480W1 TMH-PW-N

Order No.: 73S0460
EAN: 4099891980252
MPN:
DEM 800480W1 TMH-PW-N
DEM 800480W1 TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
37.1399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,339.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
63 pcs.
37.1399 €

TFT Module, DEM 800480W1 TMH-PW-N, Display Elektronik

The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.

Technical specifications
Resolution 800 x 480
Viewing area (width) 64.8 mm
Viewing range (height) 108 mm
screen diagonal 5"/12,7 cm
Shell size 120,7 x 75,8 x 2,8 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes